
WLB92ZC550ACT | |
|---|---|
DigiKey Part Number | 2170-WLB92ZC550ACT-ND |
Manufacturer | |
Manufacturer Product Number | WLB92ZC550ACT |
Description | WLB92 WORK LIGHT BAR; 0-10 V DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White 21.65" (550.0mm) 100 ~ 277VAC Tubular, Diffused |
EDA/CAD Models | WLB92ZC550ACT Models |
Category | Voltage - Supply 100 ~ 277VAC |
Manufacturer Banner Engineering Corporation | Features Cascadable, Dimmable |
Series | Housing Material Aluminum (Al) |
Packaging Box | Rated Life 50,000 Hours |
Part Status Active | Termination Style Wire Leads |
Illumination Color White | Operating Temperature -35°C ~ 50°C |
Luminous Flux 3510lm | Ingress Protection IP40 |
Length 21.65" (550.0mm) | Lens Type Tubular, Diffused |
Profile (W x H) 3.82" x 4.09" (97.0mm x 104.0mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 805,28000 Kč | 12 805,28 Kč |
| Unit Price without VAT: | 12 805,28000 Kč |
|---|---|
| Unit Price with VAT: | 15 494,38880 Kč |








