Task Light White, Cool 21.65" (550.0mm) 24VDC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLB92XWW550PWMQ

DigiKey Part Number
2170-WLB92XWW550PWMQ-ND
Manufacturer
Manufacturer Product Number
WLB92XWW550PWMQ
Description
WLB92 WORK LIGHT BAR; PWM DIMMIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 21.65" (550.0mm) 24VDC Tubular, Diffused
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
3510lm
Length
21.65" (550.0mm)
Profile (W x H)
3.82" x 4.09" (97.0mm x 104.0mm)
Power - Rated
-
Voltage - Supply
24VDC
Features
Dimmable
Housing Material
Aluminum (Al)
Rated Life
-
Termination Style
Connector (M12)
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP40
Lens Type
Tubular, Diffused
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 457,00000 Kč10 457,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10 457,00000 Kč
Unit Price with VAT:12 652,97000 Kč