Task Light White 21.65" (550.0mm) 24VDC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLB92XWW550PBQ

DigiKey Part Number
2170-WLB92XWW550PBQ-ND
Manufacturer
Manufacturer Product Number
WLB92XWW550PBQ
Description
WLB92 WORK LIGHT BAR; SWITCHED O
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Task Light White 21.65" (550.0mm) 24VDC Tubular, Diffused
EDA/CAD Models
WLB92XWW550PBQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Banner Engineering Corporation
Features
Dimmable, On/Off Switch
Series
Housing Material
Aluminum (Al)
Packaging
Box
Rated Life
50,000 Hours
Part Status
Active
Termination Style
Connector (M12)
Illumination Color
White
Operating Temperature
-40°C ~ 70°C
Luminous Flux
3510lm
Ingress Protection
IP40
Length
21.65" (550.0mm)
Lens Type
Tubular, Diffused
Profile (W x H)
3.82" x 4.09" (97.0mm x 104.0mm)
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 386,04000 Kč10 386,04 Kč
Manufacturers Standard Package
Unit Price without VAT:10 386,04000 Kč
Unit Price with VAT:12 567,10840 Kč