
WLB92XG550PBQ | |
|---|---|
DigiKey Part Number | 2170-WLB92XG550PBQ-ND |
Manufacturer | |
Manufacturer Product Number | WLB92XG550PBQ |
Description | WLB92 WORK LIGHT BAR; SWITCHED O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light Green 21.65" (550.0mm) 24VDC Tubular |
EDA/CAD Models | WLB92XG550PBQ Models |
Category | Voltage - Supply 24VDC |
Manufacturer Banner Engineering Corporation | Features Dimmable, On/Off Switch |
Series | Housing Material Aluminum (Al) |
Packaging Box | Rated Life 50,000 Hours |
Part Status Active | Termination Style Connector (M12) |
Illumination Color Green | Operating Temperature -40°C ~ 70°C |
Luminous Flux 1430lm | Ingress Protection IP40 |
Length 21.65" (550.0mm) | Lens Type Tubular |
Profile (W x H) 3.80" x 4.10" (96.5mm x 104.1mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 117,05000 Kč | 12 117,05 Kč |
| Unit Price without VAT: | 12 117,05000 Kč |
|---|---|
| Unit Price with VAT: | 14 661,63050 Kč |










