
WLB92XG1100PB | |
|---|---|
DigiKey Part Number | 2170-WLB92XG1100PB-ND |
Manufacturer | |
Manufacturer Product Number | WLB92XG1100PB |
Description | WLB92 WORK LIGHT BAR; SWITCHED O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light Green 43.31" (1100.0mm) 24VDC Tubular, Diffused |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | Green | |
Luminous Flux | 2975lm | |
Length | 43.31" (1100.0mm) | |
Profile (W x H) | 3.82" x 4.09" (97.0mm x 104.0mm) | |
Power - Rated | - | |
Voltage - Supply | 24VDC | |
Features | Dimmable, On/Off Switch | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP40 | |
Lens Type | Tubular, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 268,47000 Kč | 18 268,47 Kč |
| Unit Price without VAT: | 18 268,47000 Kč |
|---|---|
| Unit Price with VAT: | 22 104,84870 Kč |







