Task Light White, Cool 21.65" (550.0mm) 24VDC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLB92X550PB

DigiKey Part Number
2170-WLB92X550PB-ND
Manufacturer
Manufacturer Product Number
WLB92X550PB
Description
WLB92 WORK LIGHT BAR; SWITCHED O
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 21.65" (550.0mm) 24VDC Tubular, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLB92X550PB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Dimmable, On/Off Switch
Manufacturer
Banner Engineering Corporation
Housing Material
Aluminum (Al)
Series
Rated Life
50,000 Hours
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Illumination Color
White, Cool
Ingress Protection
IP40
Luminous Flux
3510lm
Lens Type
Tubular, Diffused
Length
21.65" (550.0mm)
Approval Agency
CE, cULus
Profile (W x H)
3.82" x 4.09" (97.0mm x 104.0mm)
Base Product Number
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 966,45000 Kč12 966,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12 966,45000 Kč
Unit Price with VAT:15 689,40450 Kč