
WLB92X1100PWMQ | |
|---|---|
DigiKey Part Number | 2170-WLB92X1100PWMQ-ND |
Manufacturer | |
Manufacturer Product Number | WLB92X1100PWMQ |
Description | WLB92 WORK LIGHT BAR; PWM DIMMIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White 43.31" (1100.0mm) 24VDC Tubular, Diffused |
EDA/CAD Models | WLB92X1100PWMQ Models |
Category | Voltage - Supply 24VDC |
Manufacturer Banner Engineering Corporation | Features Dimmable |
Series | Housing Material Aluminum (Al) |
Packaging Box | Rated Life 50,000 Hours |
Part Status Active | Termination Style Connector (M12) |
Illumination Color White | Operating Temperature -40°C ~ 70°C |
Luminous Flux 7150lm | Ingress Protection IP40 |
Length 43.31" (1100.0mm) | Lens Type Tubular, Diffused |
Profile (W x H) 3.82" x 4.09" (97.0mm x 104.0mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 849,12000 Kč | 14 849,12 Kč |
| Unit Price without VAT: | 14 849,12000 Kč |
|---|---|
| Unit Price with VAT: | 17 967,43520 Kč |












