
WLB92X1100PBQ | |
|---|---|
DigiKey Part Number | 2170-WLB92X1100PBQ-ND |
Manufacturer | |
Manufacturer Product Number | WLB92X1100PBQ |
Description | WORK LIGHT DIMMABLE 1100MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 43.31" (1100.0mm) 24VDC Tubular, Diffused |
Datasheet | Datasheet |
EDA/CAD Models | WLB92X1100PBQ Models |
Category | Features Dimmable, On/Off Switch |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Rated Life 50,000 Hours |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White, Cool | Ingress Protection IP40 |
Luminous Flux 7150lm | Lens Type Tubular, Diffused |
Length 43.31" (1100.0mm) | Approval Agency CE, cULus |
Profile (W x H) 3.82" x 4.09" (97.0mm x 104.0mm) | Base Product Number |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 538,38000 Kč | 18 538,38 Kč |
| Unit Price without VAT: | 18 538,38000 Kč |
|---|---|
| Unit Price with VAT: | 22 431,43980 Kč |












