Task Light White 43.31" (1100.0mm) 24VDC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLB92X1100PB

DigiKey Part Number
2170-WLB92X1100PB-ND
Manufacturer
Manufacturer Product Number
WLB92X1100PB
Description
WLB92 WORK LIGHT BAR; SWITCHED O
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Task Light White 43.31" (1100.0mm) 24VDC Tubular, Diffused
EDA/CAD Models
WLB92X1100PB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Banner Engineering Corporation
Features
Dimmable, On/Off Switch
Series
Housing Material
Aluminum (Al)
Packaging
Box
Rated Life
50,000 Hours
Part Status
Active
Termination Style
Wire Leads
Illumination Color
White
Operating Temperature
-40°C ~ 70°C
Luminous Flux
7150lm
Ingress Protection
IP40
Length
43.31" (1100.0mm)
Lens Type
Tubular, Diffused
Profile (W x H)
3.82" x 4.09" (97.0mm x 104.0mm)
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 849,12000 Kč14 849,12 Kč
Manufacturers Standard Package
Unit Price without VAT:14 849,12000 Kč
Unit Price with VAT:17 967,43520 Kč