
WLB32C850EPBQ | |
|---|---|
DigiKey Part Number | 2170-WLB32C850EPBQ-ND |
Manufacturer | |
Manufacturer Product Number | WLB32C850EPBQ |
Description | WLB32 WORK LIGHT BAR; SWITCHED H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White 33.46" (850.0mm) 12 ~ 30VDC Tubular, Diffused |
Datasheet | Datasheet |
EDA/CAD Models | WLB32C850EPBQ Models |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Cascadable, High/Low/Off Switching, Shield |
Series | Housing Material Aluminum (Al) |
Packaging Box | Rated Life 50,000 Hours |
Part Status Active | Termination Style Connector (M12) |
Illumination Color White | Operating Temperature -40°C ~ 70°C |
Luminous Flux 2250lm | Ingress Protection IP50 - Dust Protected |
Length 33.46" (850.0mm) | Lens Type Tubular, Diffused |
Profile (W x H) 1.51" x 1.89" (38.4mm x 48.0mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 948,41000 Kč | 5 948,41 Kč |
| Unit Price without VAT: | 5 948,41000 Kč |
|---|---|
| Unit Price with VAT: | 7 197,57610 Kč |












