
WLA-2W360X180L30Q | |
|---|---|
DigiKey Part Number | 2170-WLA-2W360X180L30Q-ND |
Manufacturer | |
Manufacturer Product Number | WLA-2W360X180L30Q |
Description | AREA LIGHT WHITE 360 MM X 180MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light White 14.17" (360.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 4100lm | |
Length | 14.17" (360.0mm) | |
Profile (W x H) | 7.09" x 1.02" (180.0mm x 25.8mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Rated Life | - | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 084,92000 Kč | 24 084,92 Kč |
| Unit Price without VAT: | 24 084,92000 Kč |
|---|---|
| Unit Price with VAT: | 29 142,75320 Kč |







