Task Light White, Cool 14.17" (360.0mm) 12 ~ 30VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLA-2W360X180EQ

DigiKey Part Number
2170-WLA-2W360X180EQ-ND
Manufacturer
Manufacturer Product Number
WLA-2W360X180EQ
Description
WLA AREA WORK LIGHT; DIMENSIONS:
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 14.17" (360.0mm) 12 ~ 30VDC Flat, Clear
Datasheet
 Datasheet
EDA/CAD Models
WLA-2W360X180EQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
4100lm
Length
14.17" (360.0mm)
Profile (W x H)
7.09" x 1.02" (180.0mm x 25.8mm)
Power - Rated
-
Voltage - Supply
12 ~ 30VDC
Features
Dimmable
Housing Material
Polybutylene Terephthalate (PBT)
Rated Life
-
Termination Style
Connector (M12)
Operating Temperature
-20°C ~ 50°C
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Oil and Water Resistant, Waterproof
Lens Type
Flat, Clear
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 271,18000 Kč21 271,18 Kč
Manufacturers Standard Package
Unit Price without VAT:21 271,18000 Kč
Unit Price with VAT:25 738,12780 Kč