
WL50SWSSL20PWMQ | |
|---|---|
DigiKey Part Number | 2170-WL50SWSSL20PWMQ-ND |
Manufacturer | |
Manufacturer Product Number | WL50SWSSL20PWMQ |
Description | WORK LIGHT 50 MM 316SS SPOT LIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White 12 ~ 30VDC Flat, Clear |
EDA/CAD Models | WL50SWSSL20PWMQ Models |
Category | Features Dimmable |
Manufacturer Banner Engineering Corporation | Housing Material Stainless Steel |
Series | Rated Life 50,000 Hours |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Illumination Color White | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Luminous Flux 270lm | Lens Type Flat, Clear |
Profile (W x H) 1.95" (50.0mm) Dia | Approval Agency CE, cULus |
Voltage - Supply 12 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 928,28000 Kč | 10 928,28 Kč |
| Unit Price without VAT: | 10 928,28000 Kč |
|---|---|
| Unit Price with VAT: | 13 223,21880 Kč |














