
WL50SWL11Q | |
|---|---|
DigiKey Part Number | 2170-WL50SWL11Q-ND |
Manufacturer | |
Manufacturer Product Number | WL50SWL11Q |
Description | WORK LIGHT 50MM SPOT LIGHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
EDA/CAD Models | WL50SWL11Q Models |
Category | Housing Material Aluminum (Al) |
Manufacturer Banner Engineering Corporation | Rated Life 50,000 Hours |
Series | Termination Style Connector (M12) |
Packaging Box | Operating Temperature -20°C ~ 50°C |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Illumination Color White, Cool | Lens Type Flat, Clear |
Luminous Flux 285lm | Approval Agency CE, cULus |
Profile (W x H) 1.95" (50.0mm) Dia | Base Product Number |
Voltage - Supply 12 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 643,94000 Kč | 6 643,94 Kč |
| Unit Price without VAT: | 6 643,94000 Kč |
|---|---|
| Unit Price with VAT: | 8 039,16740 Kč |







