
WL50SWL11PWMQ | |
|---|---|
DigiKey Part Number | 2170-WL50SWL11PWMQ-ND |
Manufacturer | |
Manufacturer Product Number | WL50SWL11PWMQ |
Description | WORK LIGHT 50 MM SPOT LIGHT; PWM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 285lm | |
Length | - | |
Profile (W x H) | 1.95" (50.0mm) Dia | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Dimmable | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Connector (M12) | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 128,40000 Kč | 7 128,40 Kč |
| Unit Price without VAT: | 7 128,40000 Kč |
|---|---|
| Unit Price with VAT: | 8 625,36400 Kč |












