
VSM-2S4NAEL-Q3 | |
|---|---|
DigiKey Part Number | 2170-VSM-2S4NAEL-Q3-ND |
Manufacturer | |
Manufacturer Product Number | VSM-2S4NAEL-Q3 |
Description | VSM-2 SERIES: 4 MM SMOOTH BARREL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 19.685" (500mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 19.685" (500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | - | |
Light Source | Red (630nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 372,77000 Kč | 2 372,77 Kč |
| Unit Price without VAT: | 2 372,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 871,05170 Kč |






