Through-Beam Optical Sensor 19.685" (500mm) PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSM-2M5RPR500-Q7

DigiKey Part Number
2170-VSM-2M5RPR500-Q7-ND
Manufacturer
Manufacturer Product Number
VSM-2M5RPR500-Q7
Description
VSM-2 SERIES: 5 MM THREADED BARR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 19.685" (500mm) PNP - Dark-ON
EDA/CAD Models
VSM-2M5RPR500-Q7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
Banner Engineering Corporation
Response Time
500µs
Series
Output Configuration
PNP - Dark-ON
Packaging
Box
Light Source
Red (630nm)
Part Status
Active
Connection Method
Connector
Sensing Method
Through-Beam
Ingress Protection
IP67
Sensing Distance
19.685" (500mm)
Operating Temperature
-25°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 752,93000 Kč2 752,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 752,93000 Kč
Unit Price with VAT:3 331,04530 Kč