
VSM-2M5RPR500-2M | |
|---|---|
DigiKey Part Number | 2170-VSM-2M5RPR500-2M-ND |
Manufacturer | |
Manufacturer Product Number | VSM-2M5RPR500-2M |
Description | VSM-2 SERIES: 5 MM THREADED BARR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 19.685" (500mm) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 19.685" (500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red (630nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 771,74000 Kč | 2 771,74 Kč |
| Unit Price without VAT: | 2 771,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 353,80540 Kč |





