Diffuse Optical Sensor 1.969" (50mm) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSM-2M5APD50-Q7

DigiKey Part Number
2170-VSM-2M5APD50-Q7-ND
Manufacturer
Manufacturer Product Number
VSM-2M5APD50-Q7
Description
VSM-2 SERIES: 5 MM THREADED BARR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 1.969" (50mm) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
1.969" (50mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Light-ON
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 388,58000 Kč4 388,58 Kč
Manufacturers Standard Package
Unit Price without VAT:4 388,58000 Kč
Unit Price with VAT:5 310,18180 Kč