
VSM-2M5APD20-Q7 | |
|---|---|
DigiKey Part Number | 2170-VSM-2M5APD20-Q7-ND |
Manufacturer | |
Manufacturer Product Number | VSM-2M5APD20-Q7 |
Description | VSM-2 SERIES: 5 MM THREADED BARR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.787" (20mm) PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | VSM-2M5APD20-Q7 Models |
Category | Response Time 500µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Light-ON |
Series | Light Source Red (630nm) |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Diffuse | Operating Temperature -25°C ~ 65°C |
Sensing Distance 0.787" (20mm) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 515,68000 Kč | 6 515,68 Kč |
| Unit Price without VAT: | 6 515,68000 Kč |
|---|---|
| Unit Price with VAT: | 7 883,97280 Kč |







