Diffuse Optical Sensor 0.787" (20mm) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSM-2M5APD20-2M

DigiKey Part Number
2170-VSM-2M5APD20-2M-ND
Manufacturer
Manufacturer Product Number
VSM-2M5APD20-2M
Description
VSM-2 SERIES: 5 MM THREADED BARR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 0.787" (20mm) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
0.787" (20mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Light-ON
Light Source
Red (630nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-25°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 333,49000 Kč5 333,49 Kč
Manufacturers Standard Package
Unit Price without VAT:5 333,49000 Kč
Unit Price with VAT:6 453,52290 Kč