
VSM-2M5APD10-Q7 | |
|---|---|
DigiKey Part Number | 2170-VSM-2M5APD10-Q7-ND |
Manufacturer | |
Manufacturer Product Number | VSM-2M5APD10-Q7 |
Description | VSM-2 SERIES: 5 MM THREADED BARR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.394" (10mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.394" (10mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (630nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 560,20000 Kč | 6 560,20 Kč |
| Unit Price without VAT: | 6 560,20000 Kč |
|---|---|
| Unit Price with VAT: | 7 937,84200 Kč |







