
VSM-2M5AND50-Q7 | |
|---|---|
DigiKey Part Number | 2170-VSM-2M5AND50-Q7-ND |
Manufacturer | |
Manufacturer Product Number | VSM-2M5AND50-Q7 |
Description | VSM-2 SERIES: 5 MM THREADED BARR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 1.969" (50mm) NPN - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | VSM-2M5AND50-Q7 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Response Time 500µs |
Series | Output Configuration NPN - Light-ON |
Packaging Box | Light Source Red (630nm) |
Part Status Active | Connection Method Connector |
Sensing Method Diffuse | Ingress Protection IP67 |
Sensing Distance 1.969" (50mm) | Operating Temperature -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 358,80000 Kč | 4 358,80 Kč |
| Unit Price without VAT: | 4 358,80000 Kč |
|---|---|
| Unit Price with VAT: | 5 274,14800 Kč |





