
VS8EAPR | |
|---|---|
DigiKey Part Number | 2170-VS8EAPR-ND |
Manufacturer | |
Manufacturer Product Number | VS8EAPR |
Description | VS8 SERIES: LASER RECEIVERRA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.110" (3m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | VS8EAPR Models |
Category | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Manufacturer Banner Engineering Corporation | Light Source Red (650nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 118.110" (3m) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 233,06000 Kč | 5 233,06 Kč |
| Unit Price without VAT: | 5 233,06000 Kč |
|---|---|
| Unit Price with VAT: | 6 332,00260 Kč |









