Retroreflective, Polarized Optical Sensor 78.740" (2m) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS8EAPLLP

DigiKey Part Number
2170-VS8EAPLLP-ND
Manufacturer
Manufacturer Product Number
VS8EAPLLP
Description
VS8 SERIES: LASER POLARIZED RETR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 78.740" (2m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
VS8EAPLLP Models
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
Banner Engineering Corporation
Light Source
Red (655nm)
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67, IEC, NEMA 6P
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Retroreflective, Polarized
Adjustment Type
Adjustable
Sensing Distance
78.740" (2m)
Operating Temperature
-20°C ~ 50°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 617,85000 Kč5 617,85 Kč
Manufacturers Standard Package
Unit Price without VAT:5 617,85000 Kč
Unit Price with VAT:6 797,59850 Kč