Background Suppression Optical Sensor 2.756" (70mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS8EAPLAF70

DigiKey Part Number
2170-VS8EAPLAF70-ND
Manufacturer
Manufacturer Product Number
VS8EAPLAF70
Description
VS8 SERIES: LASER ADJUSTABLE FIE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 2.756" (70mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
VS8EAPLAF70 Models
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
Banner Engineering Corporation
Light Source
Red (655nm)
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67, IEC, NEMA 6P
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Background Suppression
Adjustment Type
Adjustable
Sensing Distance
2.756" (70mm)
Operating Temperature
-20°C ~ 50°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 054,81000 Kč8 054,81 Kč
Manufacturers Standard Package
Unit Price without VAT:8 054,81000 Kč
Unit Price with VAT:9 746,32010 Kč