
VS8EAPAF70 | |
|---|---|
DigiKey Part Number | 2170-VS8EAPAF70-ND |
Manufacturer | |
Manufacturer Product Number | VS8EAPAF70 |
Description | VS8 SERIES: ADJUSTABLE FIELD; RA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 2.756" (70mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | VS8EAPAF70 Models |
Category | Response Time 500µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Background Suppression | Cable Length 78.74" (2m) |
Sensing Distance 2.756" (70mm) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 213,88000 Kč | 5 213,88 Kč |
| Unit Price without VAT: | 5 213,88000 Kč |
|---|---|
| Unit Price with VAT: | 6 308,79480 Kč |








