
VS8EANLLP | |
|---|---|
DigiKey Part Number | 2170-VS8EANLLP-ND |
Manufacturer | |
Manufacturer Product Number | VS8EANLLP |
Description | VS8 SERIES: LASER POLARIZED RETR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 78.740" (2m) NPN - Dark-ON/Light-ON |
EDA/CAD Models | VS8EANLLP Models |
Category | Response Time 500µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red (655nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective, Polarized | Cable Length 78.74" (2m) |
Sensing Distance 78.740" (2m) | Operating Temperature -20°C ~ 50°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 567,35000 Kč | 4 567,35 Kč |
| Unit Price without VAT: | 4 567,35000 Kč |
|---|---|
| Unit Price with VAT: | 5 526,49350 Kč |














