
VS8EANLAF70 | |
|---|---|
DigiKey Part Number | 2170-VS8EANLAF70-ND |
Manufacturer | |
Manufacturer Product Number | VS8EANLAF70 |
Description | VS8 SERIES: LASER ADJUSTABLE FIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 2.756" (70mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 2.756" (70mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red (655nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 109,85000 Kč | 8 109,85 Kč |
| Unit Price without VAT: | 8 109,85000 Kč |
|---|---|
| Unit Price with VAT: | 9 812,91850 Kč |








