
VS8APFF30B | |
|---|---|
DigiKey Part Number | 2170-VS8APFF30B-ND |
Manufacturer | |
Manufacturer Product Number | VS8APFF30B |
Description | VS8 SERIES: BLUE LED FIXED FIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.181" (30mm) PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | VS8APFF30B Models |
Category | Response Time 500µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Light-ON |
Series | Light Source Blue LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Background Suppression | Cable Length 78.74" (2m) |
Sensing Distance 1.181" (30mm) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 182,20000 Kč | 6 182,20 Kč |
| Unit Price without VAT: | 6 182,20000 Kč |
|---|---|
| Unit Price with VAT: | 7 480,46200 Kč |








