
VS2AP5CV15 | |
|---|---|
DigiKey Part Number | 2170-VS2AP5CV15-ND |
Manufacturer | |
Manufacturer Product Number | VS2AP5CV15 |
Description | VS2 SERIES: CONVERGENT; FOCAL PO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Convergent Optical Sensor 0.591" (15mm) PNP - Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Convergent | |
Sensing Distance | 0.591" (15mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs, 1ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 624,75000 Kč | 2 624,75 Kč |
| Unit Price without VAT: | 2 624,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 175,94750 Kč |


