Diffuse Optical Sensor 4.724" (120mm) PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTR991RPSD6T-1.0Q3-075

DigiKey Part Number
2170-TTR991RPSD6T-1.0Q3-075-ND
Manufacturer
Manufacturer Product Number
TTR991RPSD6T-1.0Q3-075
Description
TTR SERIES 6 BEAM SENSOR ARRAY 3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 4.724" (120mm) PNP - Dark-ON
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
4.724" (120mm)
Voltage - Supply
18V ~ 30V
Response Time
1ms
Output Configuration
PNP - Dark-ON
Light Source
Infrared (940nm)
Connection Method
Connector
Ingress Protection
IP50
Cable Length
-
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 580,28000 Kč7 580,28 Kč
Manufacturers Standard Package
Unit Price without VAT:7 580,28000 Kč
Unit Price with VAT:9 172,13880 Kč