Diffuse Optical Sensor 4.724" (120mm) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTR713APSB6D-0.5Q5-CTR

DigiKey Part Number
2170-TTR713APSB6D-0.5Q5-CTR-ND
Manufacturer
Manufacturer Product Number
TTR713APSB6D-0.5Q5-CTR
Description
TTR SERIES 6 BEAM SENSOR ARRAY 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 4.724" (120mm) PNP - Light-ON
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
18V ~ 30V
Manufacturer
Banner Engineering Corporation
Response Time
1ms
Series
Output Configuration
PNP - Light-ON
Packaging
Box
Light Source
Infrared (940nm)
Part Status
Active
Connection Method
Connector
Sensing Method
Diffuse
Ingress Protection
IP50
Sensing Distance
4.724" (120mm)
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 795,45000 Kč5 795,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5 795,45000 Kč
Unit Price with VAT:7 012,49450 Kč