Stack Light Complete Unit Green, Red, Yellow LED Alarm Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLF100PDLGYRA

DigiKey Part Number
2170-TLF100PDLGYRA-ND
Manufacturer
Manufacturer Product Number
TLF100PDLGYRA
Description
COMPLETE UNIT GR/R/YL LED 3STACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Alarm Cable with Connector
Datasheet
 Datasheet
EDA/CAD Models
TLF100PDLGYRA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function - Lighting
Steady
Manufacturer
Banner Engineering Corporation
Function - Audible
Continuous
Series
Voltage - Supply
24VDC
Packaging
Box
Features
Alarm
Part Status
Active
Termination Style
Cable with Connector
Type
Complete Unit
Ingress Protection
IP65/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Stacks
3
Operating Temperature
-40°C ~ 50°C
Lamp Type
LED
Base Product Number
Light Color
Green, Red, Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 798,89000 Kč6 798,89 Kč
Manufacturers Standard Package
Unit Price without VAT:6 798,89000 Kč
Unit Price with VAT:8 226,65690 Kč