
TLF100PDLBGYRQP | |
|---|---|
DigiKey Part Number | 2170-TLF100PDLBGYRQP-ND |
Manufacturer | |
Manufacturer Product Number | TLF100PDLBGYRQP |
Description | COMPLETE UNIT MULTI COLOR 4STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Cable with Connector |
Datasheet | Datasheet |
EDA/CAD Models | TLF100PDLBGYRQP Models |
Category | Light Color Blue, Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 24VDC |
Packaging Box | Termination Style Cable with Connector |
Part Status Active | Ingress Protection IP65/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 4 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 740,36000 Kč | 6 740,36 Kč |
| Unit Price without VAT: | 6 740,36000 Kč |
|---|---|
| Unit Price with VAT: | 8 155,83560 Kč |








