Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLF100PDLBGYRAQP

DigiKey Part Number
2170-TLF100PDLBGYRAQP-ND
Manufacturer
Manufacturer Product Number
TLF100PDLBGYRAQP
Description
COMPLETE UNIT MULTI COLOR 4STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Cable with Connector
Datasheet
 Datasheet
EDA/CAD Models
TLF100PDLBGYRAQP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function - Lighting
Steady
Manufacturer
Banner Engineering Corporation
Function - Audible
Continuous
Series
Voltage - Supply
24VDC
Packaging
Box
Features
Alarm
Part Status
Active
Termination Style
Cable with Connector
Type
Complete Unit
Ingress Protection
IP65/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Stacks
4
Operating Temperature
-40°C ~ 50°C
Lamp Type
LED
Base Product Number
Light Color
Blue, Green, Red, Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 216,00000 Kč7 216,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7 216,00000 Kč
Unit Price with VAT:8 731,36000 Kč