Stack Light Complete Unit Blue, Green, Red LED Alarm, Multi-Color Light Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLF100P4KQP

DigiKey Part Number
2170-TLF100P4KQP-ND
Manufacturer
Manufacturer Product Number
TLF100P4KQP
Description
COMPLETE UNIT BL/GR/R LED 4STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red LED Alarm, Multi-Color Light Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
4
Lamp Type
LED
Light Color
Blue, Green, Red
Function - Lighting
Steady
Function - Audible
Continuous
Voltage - Supply
18 ~ 30VDC
Features
Alarm, Multi-Color Light
Termination Style
Connector
Ingress Protection
IP65/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 467,38000 Kč6 467,38 Kč
Manufacturers Standard Package
Unit Price without VAT:6 467,38000 Kč
Unit Price with VAT:7 825,52980 Kč