Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLF100P4AQP

DigiKey Part Number
2170-TLF100P4AQP-ND
Manufacturer
Manufacturer Product Number
TLF100P4AQP
Description
COMPLETE UNIT MULTI COLOR 5STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
5
Lamp Type
LED
Light Color
Blue, Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
Continuous
Voltage - Supply
12 ~ 30VDC
Features
Alarm
Termination Style
Cable with Connector
Ingress Protection
IP65/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 740,36000 Kč6 740,36 Kč
Manufacturers Standard Package
Unit Price without VAT:6 740,36000 Kč
Unit Price with VAT:8 155,83560 Kč