
TLF100P3AQP | |
|---|---|
DigiKey Part Number | 2170-TLF100P3AQP-ND |
Manufacturer | |
Manufacturer Product Number | TLF100P3AQP |
Description | COMPLETE UNIT GR/R/YL LED 4STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Cable with Connector |
Datasheet | Datasheet |
EDA/CAD Models | TLF100P3AQP Models |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Cable with Connector |
Type Complete Unit | Ingress Protection IP65/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 4 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 341,40000 Kč | 6 341,40 Kč |
| Unit Price without VAT: | 6 341,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 673,09400 Kč |








