Stack Light Complete Unit Red, Yellow LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL70ZYRQ

DigiKey Part Number
2170-TL70ZYRQ-ND
Manufacturer
Manufacturer Product Number
TL70ZYRQ
Description
COMPLETE UNIT RED/YL STEADY 2STK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Red, Yellow LED Connector
Datasheet
 Datasheet
EDA/CAD Models
TL70ZYRQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Red, Yellow
Manufacturer
Banner Engineering Corporation
Function - Lighting
Steady
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Box
Termination Style
Connector
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Complete Unit
Operating Temperature
-40°C ~ 50°C
Number of Stacks
2
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 388,73000 Kč9 388,73 Kč
Manufacturers Standard Package
Unit Price without VAT:9 388,73000 Kč
Unit Price with VAT:11 360,36330 Kč