Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Alarm Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Alarm Wire Leads
A Complete Family of Tower Lights from Banner Engineering

TL70WBGYRAQ

DigiKey Part Number
2170-TL70WBGYRAQ-ND
Manufacturer
Manufacturer Product Number
TL70WBGYRAQ
Description
COMPLETE UNIT MULT STEADY 5STACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Alarm Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
5
Lamp Type
LED
Light Color
Blue, Green, Red, White, Yellow
Function - Lighting
Steady
Function - Audible
Multiple
Voltage - Supply
12 ~ 30VDC
Features
Alarm
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 168,04000 Kč16 168,04 Kč
Manufacturers Standard Package
Unit Price without VAT:16 168,04000 Kč
Unit Price with VAT:19 563,32840 Kč