
TL70WBGYRAPQ | |
|---|---|
DigiKey Part Number | 2170-TL70WBGYRAPQ-ND |
Manufacturer | |
Manufacturer Product Number | TL70WBGYRAPQ |
Description | COMPLETE UNIT MULTI COLOR 6STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Alarm, Dip Switch Connector, M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 6 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red, White, Yellow | |
Function - Lighting | Steady | |
Function - Audible | Programmable | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Alarm, Dip Switch | |
Termination Style | Connector, M12 | |
Ingress Protection | IP50 - Dust Protected | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 467,62000 Kč | 14 467,62 Kč |
| Unit Price without VAT: | 14 467,62000 Kč |
|---|---|
| Unit Price with VAT: | 17 505,82020 Kč |













