
TL70GRAPQ | |
|---|---|
DigiKey Part Number | 2170-TL70GRAPQ-ND |
Manufacturer | |
Manufacturer Product Number | TL70GRAPQ |
Description | COMPLETE UNIT GR/R LED 3STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Alarm, Dip Switch Connector, M12 |
Datasheet | Datasheet |
EDA/CAD Models | TL70GRAPQ Models |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Programmable |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Features Alarm, Dip Switch |
Part Status Active | Termination Style Connector, M12 |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 3 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 735,17000 Kč | 8 735,17 Kč |
| Unit Price without VAT: | 8 735,17000 Kč |
|---|---|
| Unit Price with VAT: | 10 569,55570 Kč |













