
TL70BGYRAPQ | |
|---|---|
DigiKey Part Number | 2170-TL70BGYRAPQ-ND |
Manufacturer | |
Manufacturer Product Number | TL70BGYRAPQ |
Description | COMPLETE UNIT MULTI COLOR 5STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm, Dip Switch Connector, M12 |
Datasheet | Datasheet |
EDA/CAD Models | TL70BGYRAPQ Models |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Programmable |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Features Alarm, Dip Switch |
Part Status Active | Termination Style Connector, M12 |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 5 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Blue, Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 451,81000 Kč | 12 451,81 Kč |
| Unit Price without VAT: | 12 451,81000 Kč |
|---|---|
| Unit Price with VAT: | 15 066,69010 Kč |













