Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Wire Leads
A Complete Family of Tower Lights from Banner Engineering

TL70BGYRALQ

DigiKey Part Number
2170-TL70BGYRALQ-ND
Manufacturer
Manufacturer Product Number
TL70BGYRALQ
Description
COMPLETE UNIT MULT STEADY 4STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TL70BGYRALQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function - Lighting
Steady
Manufacturer
Banner Engineering Corporation
Function - Audible
Multiple
Series
Voltage - Supply
12 ~ 30VDC
Packaging
Bulk
Features
Alarm
Part Status
Active
Termination Style
Wire Leads
Type
Complete Unit
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Stacks
4
Operating Temperature
-40°C ~ 50°C
Lamp Type
LED
Base Product Number
Light Color
Blue, Green, Red, Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 101,84000 Kč14 101,84 Kč
Manufacturers Standard Package
Unit Price without VAT:14 101,84000 Kč
Unit Price with VAT:17 063,22640 Kč