New at DigiKey
Stack Light Complete Unit Blue, Green, Yellow LED Connector, M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL70B-GYBQ

DigiKey Part Number
2170-TL70B-GYBQ-ND
Manufacturer
Manufacturer Product Number
TL70B-GYBQ
Description
TL70 BASIC TOWER LIGHT; BLACK HO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Yellow LED Connector, M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Type
LED
Manufacturer
Banner Engineering Corporation
Light Color
Blue, Green, Yellow
Series
Function - Lighting
Steady
Packaging
Bulk
Voltage - Supply
12 ~ 30VDC
Part Status
Active
Termination Style
Connector, M12
Type
Complete Unit
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Stacks
3
Operating Temperature
-20°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 609,73000 Kč6 609,73 Kč
Manufacturers Standard Package
Unit Price without VAT:6 609,73000 Kč
Unit Price with VAT:7 997,77330 Kč