Stack Light Complete Unit Green, Red LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL50ZRG

DigiKey Part Number
2170-TL50ZRG-ND
Manufacturer
Manufacturer Product Number
TL50ZRG
Description
COMPLETE UNIT GR/R STEADY 2STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
2
Lamp Type
LED
Light Color
Green, Red
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
100 ~ 240VAC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 837,02000 Kč5 837,02 Kč
Manufacturers Standard Package
Unit Price without VAT:5 837,02000 Kč
Unit Price with VAT:7 062,79420 Kč