


TL50WBGYRQ | |
|---|---|
DigiKey Part Number | 2170-TL50WBGYRQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50WBGYRQ |
Description | COMPLETE UNIT MULT STEADY 5STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TL50WBGYRQ Models |
Category | Light Color Blue, Green, Red, White, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 24VAC, 18 ~ 30VDC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 5 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 644,37000 Kč | 7 644,37 Kč |
| Unit Price without VAT: | 7 644,37000 Kč |
|---|---|
| Unit Price with VAT: | 9 249,68770 Kč |













