


TL50RAQ | |
|---|---|
DigiKey Part Number | 2170-TL50RAQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50RAQ |
Description | COMPLETE UNIT RED LED STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Alarm Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TL50RAQ Models |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 24VAC, 18 ~ 30VDC |
Packaging Bulk | Features Alarm |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 078,71000 Kč | 4 078,71 Kč |
| Unit Price without VAT: | 4 078,71000 Kč |
|---|---|
| Unit Price with VAT: | 4 935,23910 Kč |













