Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL50PS4AKQ

DigiKey Part Number
2170-TL50PS4AKQ-ND
Manufacturer
Manufacturer Product Number
TL50PS4AKQ
Description
COMPLETE UNIT MULTI COLOR 4STACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Connector
Datasheet
 Datasheet
EDA/CAD Models
TL50PS4AKQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function - Lighting
Steady
Manufacturer
Banner Engineering Corporation
Function - Audible
Continuous, Programmable
Series
Voltage - Supply
18 ~ 30VDC
Packaging
Box
Features
Alarm
Part Status
Active
Termination Style
Connector
Type
Complete Unit
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Stacks
4
Operating Temperature
-40°C ~ 50°C
Lamp Type
LED
Base Product Number
Light Color
Blue, Green, Red, Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 444,35000 Kč6 444,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6 444,35000 Kč
Unit Price with VAT:7 797,66350 Kč